- RS Stock No.:
- 145-5690
- Mfr. Part No.:
- FDG6320C
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-5690
- Mfr. Part No.:
- FDG6320C
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital FETs, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Specifications
Attribute | Value |
---|---|
Channel Type | N, P |
Maximum Continuous Drain Current | 140 mA, 220 mA |
Maximum Drain Source Voltage | 25 V |
Package Type | SOT-363 (SC-70) |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 4 Ω, 10 Ω |
Channel Mode | Enhancement |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -8 V, +8 V |
Number of Elements per Chip | 2 |
Typical Gate Charge @ Vgs | 0.22 nC @ 4.5 V, 0.29 nC @ 4.5 V |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Length | 2mm |
Width | 1.25mm |
Height | 1mm |
Minimum Operating Temperature | -55 °C |