ROHM RSD201N10 N-Channel MOSFET, 20 A, 100 V, 3-Pin SOT-428 RSD201N10TL
- RS Stock No.:
- 133-2839
- Mfr. Part No.:
- RSD201N10TL
- Manufacturer:
- ROHM
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 pack of 5 units)*
HK$51.50
FREE delivery for orders over HK$250.00
Last RS stock
- Final 310 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | HK$10.30 | HK$51.50 |
| 25 - 45 | HK$10.12 | HK$50.60 |
| 50 - 245 | HK$9.86 | HK$49.30 |
| 250 - 495 | HK$9.62 | HK$48.10 |
| 500 + | HK$9.38 | HK$46.90 |
*price indicative
- RS Stock No.:
- 133-2839
- Mfr. Part No.:
- RSD201N10TL
- Manufacturer:
- ROHM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 100 V | |
| Series | RSD201N10 | |
| Package Type | SOT-428 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 84 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 20 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.7mm | |
| Typical Gate Charge @ Vgs | 55 nC @ 10 V | |
| Width | 5.8mm | |
| Forward Diode Voltage | 1.5V | |
| Height | 2.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 100 V | ||
Series RSD201N10 | ||
Package Type SOT-428 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 84 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 20 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 6.7mm | ||
Typical Gate Charge @ Vgs 55 nC @ 10 V | ||
Width 5.8mm | ||
Forward Diode Voltage 1.5V | ||
Height 2.5mm | ||
- COO (Country of Origin):
- JP
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- ROHM RSD150N06 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-428 RSD150N06TL
- ROHM RSD140P06 Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-428 RSD140P06TL
- ROHM RUM001L02 Type N-Channel MOSFET 3-Pin SOT-723 RUM001L02T2CL
- ROHM RD3P200SN Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 RD3P200SNTL1
- ROHM RD3P200SN Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 RD3P200SNTL
- ROHM RD3P200SN Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- ROHM RUC Type N-Channel MOSFET 50 V, 3-Pin SOT-23
- ROHM RU1C001UN N-Channel MOSFET 20 V, 3-Pin SOT-323 RU1C001UNTCL