- RS Stock No.:
- 545-893
- Mfr. Part No.:
- FW248-TL-E
- Manufacturer:
- Sanyo
N
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each (In a Pack of 5)
HK$7.40
Units | Per unit | Per Pack* |
5 - 20 | HK$7.40 | HK$37.00 |
25 - 95 | HK$5.05 | HK$25.25 |
100 - 245 | HK$4.87 | HK$24.35 |
250 - 995 | HK$4.36 | HK$21.80 |
1000 + | HK$3.95 | HK$19.75 |
*price indicative |
- RS Stock No.:
- 545-893
- Mfr. Part No.:
- FW248-TL-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Dual N-Channel MOSFET, Sanyo Semiconductor
MOSFET Transistors, Sanyo Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 6 A |
Maximum Drain Source Voltage | 45 V |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 59 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 2.2 W |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 23 nC @ 10 V |
Length | 5mm |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Width | 4.4mm |
Height | 1.5mm |