- RS Stock No.:
- 545-871
- Mfr. Part No.:
- FSS804-TL-E
- Manufacturer:
- Sanyo
N
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each (In a Pack of 5)
HK$9.80
Units | Per unit | Per Pack* |
5 - 20 | HK$9.80 | HK$49.00 |
25 - 95 | HK$6.75 | HK$33.75 |
100 - 245 | HK$6.35 | HK$31.75 |
250 - 995 | HK$5.75 | HK$28.75 |
1000 + | HK$5.25 | HK$26.25 |
*price indicative |
- RS Stock No.:
- 545-871
- Mfr. Part No.:
- FSS804-TL-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Dual N-Channel MOSFET, Sanyo Semiconductor
MOSFET Transistors, Sanyo Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 14 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 20 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 3.3 W |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 50 nC @ 10 V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Width | 4.4mm |
Length | 5mm |
Height | 1.5mm |