- RS Stock No.:
- 545-780
- Mfr. Part No.:
- ECH8605-TL-E
- Manufacturer:
- Sanyo
N
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each (In a Pack of 5)
HK$4.34
Units | Per unit | Per Pack* |
5 - 20 | HK$4.34 | HK$21.70 |
25 - 95 | HK$3.03 | HK$15.15 |
100 - 245 | HK$2.83 | HK$14.15 |
250 - 995 | HK$2.52 | HK$12.60 |
1000 + | HK$2.22 | HK$11.10 |
*price indicative |
- RS Stock No.:
- 545-780
- Mfr. Part No.:
- ECH8605-TL-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Dual P-Channel Power MOSFET, Sanyo Semiconductor
MOSFET Transistors, Sanyo Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 4 A |
Maximum Drain Source Voltage | 30 V |
Package Type | ECH |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 120 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 1.5 W |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Length | 2.9mm |
Typical Gate Charge @ Vgs | 14 nC @ 4 V |
Width | 2.3mm |
Number of Elements per Chip | 2 |
Height | 0.9mm |