N-Channel MOSFET Transistor, 13 A, 500 V, 3-Pin TO-220SIS Toshiba 2SK4012(Q)
- RS Stock No.:
- 185-732
- Mfr. Part No.:
- 2SK4012(Q)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-732
- Mfr. Part No.:
- 2SK4012(Q)
- Manufacturer:
- Toshiba
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 13 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-220SIS | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 400 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 45 W | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Typical Gate Charge @ Vgs | 50 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Length | 10mm | |
| Width | 4.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 8.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 13 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-220SIS | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 400 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 45 W | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Typical Gate Charge @ Vgs 50 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Length 10mm | ||
Width 4.5mm | ||
Maximum Operating Temperature +150 °C | ||
Height 8.1mm | ||
Minimum Operating Temperature -55 °C | ||
