- RS Stock No.:
- 872-4142
- Mfr. Part No.:
- AUIRB24427STR
- Manufacturer:
- Infineon
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 872-4142
- Mfr. Part No.:
- AUIRB24427STR
- Manufacturer:
- Infineon
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, Low Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in low-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 6 A |
Supply Voltage | 24V |
Pin Count | 8 |
Package Type | SOIC |
Fall Time | 33ns |
Number of Outputs | 2 |
Rise Time | 33ns |
Topology | Low Side |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |