- RS Stock No.:
- 663-1120
- Mfr. Part No.:
- SN74AHC123AD
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 663-1120
- Mfr. Part No.:
- SN74AHC123AD
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AHC |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Minimum Pulse Width | 5 ns |
Maximum Propagation Delay Time @ Maximum CL | 24.1 ns @ 3.3 V |
Maximum Quiescent Current | 0.004mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 9.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 3.91mm |
Minimum Operating Supply Voltage | 2 V |