Adeunis RF RS232, RS485 GSM/GPRS Modem

Bulk discount available

Subtotal (1 unit)*

HK$2,464.01

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4HK$2,464.01
5 - 9HK$2,418.42
10 +HK$2,371.00

*price indicative

RS Stock No.:
736-9218
Mfr. Part No.:
ARF7474PA
Manufacturer:
Adeunis RF
Find similar products by selecting one or more attributes.
Select all

Brand

Adeunis RF

Modem Type

GSM/GPRS

Connection Type

RS232, RS485

Nominal Supply Voltage

4.5 V → 36V dc

Supported Frequency Bands

863 MHz, 870 MHz

Depth

100mm

Height

40mm

Width

145mm

COO (Country of Origin):
FR

ARFx3 Radio Modem


Half-duplex radio transceivers with UART interface using the AT command set. Available in three RF power ratings and with integral or external antenna.


Wireless Modules - Adeunis RF