- RS Stock No.:
- 704-3552
- Mfr. Part No.:
- DG-M10
- Manufacturer:
- Digi International
Discontinued product
- RS Stock No.:
- 704-3552
- Mfr. Part No.:
- DG-M10
- Manufacturer:
- Digi International
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digi m10™ Satellite Modem
Small footprint satellite modem with global satellite connectivity is designed for a wide variety of asset tracking and remote device communication applications. Operating on the ORBCOMM low-earth orbit (LEO) satellite network, it is designed to enable Machine-to-Machine (M2M) communication.
Global LEO satellite coverage (no blockage)
Simple serial interface for host communication
Extremely compact module form factor
Very low receive and transmit power consumption
Industrial operating temperature and shock/vibration
Simple serial interface for host communication
Extremely compact module form factor
Very low receive and transmit power consumption
Industrial operating temperature and shock/vibration
JumpStart Kit Contents
Quick start guide
Free 90-day limited ORBCOMM connectivity
Digi m10 satellite modem
Telescopic antenna with magnetic mount
12 feet / 3.6m antenna extension cable (SMA/BNC)
Digi m10 development board
Digi m10 Software CD
Power Supply and accessories
Free 90-day limited ORBCOMM connectivity
Digi m10 satellite modem
Telescopic antenna with magnetic mount
12 feet / 3.6m antenna extension cable (SMA/BNC)
Digi m10 development board
Digi m10 Software CD
Power Supply and accessories
Approvals
FCC, CE, C-Tick, IC, Telec.
Embedded Satellite Modem
Specifications
Attribute | Value |
---|---|
Depth | 2.95in |
Height | 0.52in |
Width | 1.81in |