Cinterion GSM & GPRS Modem
- RS Stock No.:
- 668-6269
- Mfr. Part No.:
- MC75i
- Manufacturer:
- Cinterion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-6269
- Mfr. Part No.:
- MC75i
- Manufacturer:
- Cinterion
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinterion | |
| Supported Frequency Bands | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | |
| Weight | 7.5g | |
| Depth | 3.3mm | |
| Height | 33.9mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Cinterion | ||
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | ||
Weight 7.5g | ||
Depth 3.3mm | ||
Height 33.9mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
Quad Band EDGE MC75i Module
Quad-Band GSM 850/900/1800/1900MHz
GPRS multi-slot Class 12
EDGE (E-GPRS) multi-slot Class 12
Embedded Processing
Antenna Diagnostics
Multi SIM Interface, and SIM Access Profile
RLS Monitoring (Jamming Detection)
TCP/IP stack access via AT commands
Internet Services: TCP, UDP, HTTP, FTP, SMTP, POP3
RIL Driver for Microsoft® Windows Mobile based devices
Industrial M2M Interfaces such as USB 2.0, I²C bus, SPI
Dimensions 35x33.9x3.3mm
GPRS multi-slot Class 12
EDGE (E-GPRS) multi-slot Class 12
Embedded Processing
Antenna Diagnostics
Multi SIM Interface, and SIM Access Profile
RLS Monitoring (Jamming Detection)
TCP/IP stack access via AT commands
Internet Services: TCP, UDP, HTTP, FTP, SMTP, POP3
RIL Driver for Microsoft® Windows Mobile based devices
Industrial M2M Interfaces such as USB 2.0, I²C bus, SPI
Dimensions 35x33.9x3.3mm
GSM/GPRS (Mobile Communications) - EDGE Technology
