- RS Stock No.:
- 188-0293
- Mfr. Part No.:
- B58035U9754M052
- Manufacturer:
- TDK
On back order for despatch 24/09/2024, delivery within 3 working days
Added
Price Each (On a Reel of 100)
HK$243.167
Units | Per unit | Per Reel* |
100 - 100 | HK$243.167 | HK$24,316.70 |
200 - 300 | HK$237.088 | HK$23,708.80 |
400 + | HK$233.44 | HK$23,344.00 |
*price indicative |
- RS Stock No.:
- 188-0293
- Mfr. Part No.:
- B58035U9754M052
- Manufacturer:
- TDK
Legislation and Compliance
Product Details
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Suitable for reflow soldering only
Applications
Power converters and inverters
DC link/snubber capacitor for power converters and inverters
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Suitable for reflow soldering only
Applications
Power converters and inverters
DC link/snubber capacitor for power converters and inverters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 750nF |
Voltage | 900V dc |
Package/Case | FA3 |
Mounting Type | Surface Mount |
Dielectric | PLZT |
Tolerance | ±20% |
Dimensions | 7.4 x 9 x 9.1mm |
Length | 7.4mm |
Automotive Standard | AEC-Q200 |
Depth | 9mm |
Height | 9.1mm |
Series | CeraLink FA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Terminal Type | Solder |