- RS Stock No.:
- 179-5444
- Mfr. Part No.:
- CGA5L1C0G2A683J160AC
- Manufacturer:
- TDK
1340 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
HK$3.422
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | HK$3.422 | HK$34.22 |
500 - 990 | HK$3.348 | HK$33.48 |
1000 + | HK$3.276 | HK$32.76 |
*price indicative
- RS Stock No.:
- 179-5444
- Mfr. Part No.:
- CGA5L1C0G2A683J160AC
- Manufacturer:
- TDK
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 100V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Automotive Standard | AEC-Q200 |
Depth | 1.6mm |
Height | 1.6mm |
Series | CGA |
Maximum Operating Temperature | +125°C |
Suppression Class | Class 1 |
Minimum Operating Temperature | -55°C |