- RS Stock No.:
- 172-1441
- Mfr. Part No.:
- EMK316BJ106KL-T
- Manufacturer:
- Taiyo Yuden
Discontinued product
- RS Stock No.:
- 172-1441
- Mfr. Part No.:
- EMK316BJ106KL-T
- Manufacturer:
- Taiyo Yuden
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High Value Multilayer
Use of Nickel (Ni) for both the internal and external electrodes improves the solderability and heat resistance characteristics
Reliability is improved without almost any migration
Higher permissible ripple current
Improved reliability due to higher insulation resistance and break-down voltage
4mm pitch cut-tape
Reliability is improved without almost any migration
Higher permissible ripple current
Improved reliability due to higher insulation resistance and break-down voltage
4mm pitch cut-tape
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
10uF±10%, 16V,
X5R/B, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
10uF±10%, 16V,
X5R/B, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
High Value Multilayer
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | M |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |