Amphenol Socapex, 2M801 8 Way Jam Nut MIL Spec Circular Connector Receptacle,Shell Size 8, Threaded
- RS Stock No.:
- 224-4186
- Distrelec Article No.:
- 303-92-281
- Mfr. Part No.:
- 2M80100907M828BA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
HK$1,740.39
On back order for despatch 27/04/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 - 4 | HK$1,740.39 |
5 - 9 | HK$1,670.77 |
10 - 24 | HK$1,602.89 |
25 + | HK$1,566.34 |
**price indicative
- RS Stock No.:
- 224-4186
- Distrelec Article No.:
- 303-92-281
- Mfr. Part No.:
- 2M80100907M828BA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 8 | |
Gender | Female | |
Current Rating | 7.5A | |
Voltage Rating | 750 V | |
Shell Size | 8 | |
Mounting Type | Jam Nut | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M801 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 8 | ||
Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 750 V | ||
Shell Size 8 | ||
Mounting Type Jam Nut | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M801 | ||