Recently searched

    Amphenol Socapex, 2M801 13 Way Flange Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    HK$1,695.44

    Add to Basket
    Select or type quantity
    On back order for despatch 29/04/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4HK$1,695.44
    5 - 9HK$1,627.62
    10 - 24HK$1,561.63
    25 +HK$1,525.90

    **price indicative

    RS Stock No.:
    224-4017
    Distrelec Article No.:
    303-92-127
    Mfr. Part No.:
    2M80100902NF813PA
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Socapex

    Number of Contacts

    13

    Gender

    Female

    Contact Gender

    Male

    Current Rating

    5A

    Voltage Rating

    500 V

    Shell Size

    8

    Mounting Type

    Flange Mount

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M801