Vision ICO611 USB 2.0 Microscope, 1600 x 1200 pixel, 400x Magnification
- RS Stock No.:
- 219-221
- Mfr. Part No.:
- ICO611
- Manufacturer:
- Vision
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 219-221
- Mfr. Part No.:
- ICO611
- Manufacturer:
- Vision
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vision | |
| Product Type | Microscope | |
| Magnification Power | 400x | |
| Frame Rate | 18.3fps | |
| Screen Resolution | 1600 x 1200 pixel | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 75 mm | |
| Interface Type | USB 2.0 | |
| Weight | 15.3kg | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Vision | ||
Product Type Microscope | ||
Magnification Power 400x | ||
Frame Rate 18.3fps | ||
Screen Resolution 1600 x 1200 pixel | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 75 mm | ||
Interface Type USB 2.0 | ||
Weight 15.3kg | ||
Standards/Approvals UKCA, CE, RoHS | ||
- COO (Country of Origin):
- GB
The Vision Stereomicroscope is an ergonomic eyepieceless stereomicroscope that increases your productivity with exceptional 3D imaging. Its unique patented eyepieceless optics frees operators from constraining working practices, opening them to a world of greater efficiency through unmatched ease of use and ergonomic performance.
Outstanding 3D images
A natural view of the object
Ability to wear glasses
Protection against infection and contamination of samples
Ergonomic working position
Freedom of head movement
Easy hand eye coordination
