Vision SMP200 USB 3.0 Digital Microscopes, 5.04 MP, 200x Magnification
- RS Stock No.:
- 219-200
- Mfr. Part No.:
- SMP200
- Manufacturer:
- Vision
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 219-200
- Mfr. Part No.:
- SMP200
- Manufacturer:
- Vision
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vision | |
| Product Type | Digital Microscopes | |
| Magnification Power | 200x | |
| Frame Rate | 48fps | |
| Screen Resolution | 5.04 MP | |
| Illuminated | Yes | |
| Working Distance | 100 mm | |
| Illumination Type | White LED | |
| Interface Type | USB 3.0 | |
| Weight | 6.5kg | |
| Diameter | 23.5 mm | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Length | 422mm | |
| Resolution | 5.04 MP | |
| Select all | ||
|---|---|---|
Brand Vision | ||
Product Type Digital Microscopes | ||
Magnification Power 200x | ||
Frame Rate 48fps | ||
Screen Resolution 5.04 MP | ||
Illuminated Yes | ||
Working Distance 100 mm | ||
Illumination Type White LED | ||
Interface Type USB 3.0 | ||
Weight 6.5kg | ||
Diameter 23.5 mm | ||
Standards/Approvals CE, RoHS, UKCA | ||
Length 422mm | ||
Resolution 5.04 MP | ||
- COO (Country of Origin):
- US
The Vision Microscope is an ergonomic and easy to use stereo microscope, recognized for its excellent high quality images and for being the ideal instrument for a wide range of magnification applications.
High quality stereo optical image
Ergonomic working position
Long working distance
Magnification 3x to 15x
3 position lens turret
Dynamic 3D lighting
White or UV lighting option
