Vision Objective Lens, For Makrolite 4K
- RS Stock No.:
- 219-231
- Mfr. Part No.:
- M4K105
- Manufacturer:
- Vision
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 219-231
- Mfr. Part No.:
- M4K105
- Manufacturer:
- Vision
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vision | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | Makrolite 4K | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Vision | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With Makrolite 4K | ||
Standards/Approvals UKCA, CE | ||
- COO (Country of Origin):
- CN
The Vision 4K Video Micorscopio is a device for the acquisition which is a powerful imaging solution for demanding inspection routines. It offers ultra high definition video images with Wide Dynamic Range and magnifications up to 300x. Ideal for both industrial and laboratory sectors, it can be used in production, research laboratories, R&D, quality control or micro assembly, in input/output control, for dissection or rework. The 4K Wide Dynamic Range is perfect for reflective objects such as solder joints, shadowed or low contrast objects such as rubber or plastic.
Dynamic camera control
Image acquisition in JPEG or PNG or BMP or TIFF formats
Annotation tools including markers and measurements
Measurement tools for distance angle diameter and area
Import of CAD files for inspection and overlay
Image processing such as color inversion shape detection and multi plane focusing
Report generation in Excel and other formats
