Vision Objective Lens, For Mantis PIXO, ERGO
- RS Stock No.:
- 219-203
- Mfr. Part No.:
- MTO006
- Manufacturer:
- Vision
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 219-203
- Mfr. Part No.:
- MTO006
- Manufacturer:
- Vision
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vision | |
| Product Type | Long Working Distance Lens | |
| Accessory Type | Objective Lens | |
| For Use With | Mantis PIXO, ERGO | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Vision | ||
Product Type Long Working Distance Lens | ||
Accessory Type Objective Lens | ||
For Use With Mantis PIXO, ERGO | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Vision Microscope is an ergonomic and easy to use stereo microscope, recognized for its excellent high quality images and for being the ideal instrument for a wide range of magnification applications.
High quality stereo optical image
Ergonomic working position
Long working distance
Magnification 3x to 15x
3 position lens turret
Dynamic 3D lighting
White or UV lighting option
