Renesas Electronics R7F0C80112ESP#AA0, 8bit RL78-S1 Microcontroller, R7F0C80, 5MHz, 1 kB Flash, 10-Pin LSSOP
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 775-3903
- Mfr. Part No.:
- R7F0C80112ESP#AA0
- Manufacturer:
- Renesas Electronics
units | Per unit | Per Pack* |
25 - 225 | HK$1.837 | HK$45.925 |
250 - 2475 | HK$1.819 | HK$45.475 |
2500 - 6225 | HK$1.80 | HK$45.00 |
6250 - 12475 | HK$1.781 | HK$44.525 |
12500 + | HK$1.764 | HK$44.10 |
*price indicative |
R7F Microcontrollers
Attribute | Value |
Family Name | R7F0C80 |
Package Type | LSSOP |
Mounting Type | Surface Mount |
Pin Count | 10 |
Device Core | RL78-S1 |
Data Bus Width | 8bit |
Program Memory Size | 1 kB |
Maximum Frequency | 5MHz |
RAM Size | 128 B |
USB Channels | 0 |
Number of PWM Units | 0 |
ADC Channels | 4 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 2.4 → 5.5 V |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | CISC |
Number of CAN Channels | 0 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 3.6mm |
ADCs | 1 (4 x 10 bit/4 x 8 bit) |
Timer Resolution | 16bit |
Height | 1.2mm |
Number of LIN Channels | 0 |
Width | 4.4mm |
Number of USART Channels | 0 |
Timers | 1(2 x 16 bit) |
Dimensions | 3.6 x 4.4 x 1.2mm |
Program Memory Type | Flash |
Number of UART Channels | 1 |
Number of Ethernet Channels | 0 |
Number of Timers | 1 |
Number of I2C Channels | 0 |
Number of PCI Channels | 0 |
ADC Resolution | 8 bit, 10 bit |
Maximum Number of Ethernet Channels | 0 |