Renesas Electronics M30263F8BFP, 16bit M16C/26A Microcontroller, R8C, 24MHz, 64 kB Flash, 42-Pin SSOP
- RS Stock No.:
- 663-4050
- Mfr. Part No.:
- M30263F8BFP
- Manufacturer:
- Renesas Electronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 663-4050
- Mfr. Part No.:
- M30263F8BFP
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
M16C/Tiny Microcontroller
H8S/R8C/M16C/RX/V850 Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | R8C |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 42 |
Device Core | M16C/26A |
Data Bus Width | 16bit |
Program Memory Size | 64 kB |
Maximum Frequency | 24MHz |
RAM Size | 2 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of USART Channels | 0 |
Number of I2C Channels | 0 |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
Number of UART Channels | 2 |
Number of CAN Channels | 0 |
ADCs | 10 x 10 bit |
Width | 8.4mm |
Maximum Operating Temperature | +85 °C |
Pulse Width Modulation | 1(Motor Control) |
Number of ADC Units | 1 |
Length | 17.5mm |
Instruction Set Architecture | CISC |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of LIN Channels | 0 |
Minimum Operating Temperature | -20 °C |
Program Memory Type | Flash |
Dimensions | 17.5 x 8.4 x 2mm |
Height | 2mm |