- RS Stock No.:
- 177-4998
- Mfr. Part No.:
- R5F563NBDDFP
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 177-4998
- Mfr. Part No.:
- R5F563NBDDFP
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
Product Details
RX63N Microcontrollers
The RX63N family of 32-bit microcontrollers features 100MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.
100MHz 32-bit RX core microcontroller
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN, Ethernet
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN, Ethernet
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Specifications
Attribute | Value |
---|---|
Family Name | RX |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | RX |
Data Bus Width | 32bit |
Program Memory Size | 1 MB |
Maximum Frequency | 100MHz |
RAM Size | 128 kB |
USB Channels | 2 |
Number of SPI Channels | 3 |
Number of USART Channels | 0 |
Number of UART Channels | 9 |
Number of I2C Channels | 4 |
Number of CAN Channels | 3 |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
ADCs | 29 x 10/12 bit |
Number of PCI Channels | 0 |
Length | 13.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 13.9 x 13.9 x 1.4mm |
Height | 1.4mm |
Program Memory Type | Flash |
Number of ADC Units | 2 |
Maximum Number of Ethernet Channels | 1 |
Instruction Set Architecture | CISC Harvard |
Width | 13.9mm |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 1 |