Microchip PIC18F4520-E/PT, 8bit PIC Microcontroller, 40MHz, 32 kB Flash, 44-Pin TQFP

  • RS Stock No. 165-2170
  • Mfr. Part No. PIC18F4520-E/PT
  • Manufacturer Microchip
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

PIC18F2420/2520/4420/4520 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2420/2520 Models
36 I/O Pins – PIC18F4420/4520 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2420/2520 Models 10 Channels; PIC18F4420/4520 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4420/4520 Models Only
Capture, Compare, PWM Modules – PIC18F2420/2520 Models x 2, PIC18F4420/4520 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Specifications
Attribute Value
RAM Size 1.536 kB
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 160)
HK$ 46.525
(exc. GST)
units
Per unit
Per Tray*
160 +
HK$46.525
HK$7,444.00
*price indicative
Related Products
Up to 12 mm jaw opening.These clips are ...
Description:
Up to 12 mm jaw opening.These clips are available in 5 colours, and can accept a 4 mm banana plug.
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm ...
Description:
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm or 4 MmIn Many Different Colours.
304-0000 Crocodile Clip - Large. General purpose crocodile ...
Description:
304-0000 Crocodile Clip - Large. General purpose crocodile clip. Manufactured from bright mild steel. Large (30mm) jaw opening makes it suitable as a battery clip. The integral cable clamp has a secure 4mm screw fixing.The enhanced finger grip ensures a ...
Shrouded, touch proof crocodile clips meeting the requirements ...
Description:
Shrouded, touch proof crocodile clips meeting the requirements of IEC1010-2-031.,Accept the 2mm safety plugs and test leads, typically 225-6211and 225-6132.,Rated to 600V, Category III (Cat III) 10A.