- RS Stock No.:
- 123-7190
- Mfr. Part No.:
- C167CRLMHAKXQLA2
- Manufacturer:
- Infineon
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 123-7190
- Mfr. Part No.:
- C167CRLMHAKXQLA2
- Manufacturer:
- Infineon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.
C166 Microcontrollers, Infineon
Specifications
Attribute | Value |
---|---|
Family Name | C166 |
Package Type | P-MQFP-144-8 |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | C166 |
Data Bus Width | 16bit |
Maximum Frequency | 25MHz |
RAM Size | 2 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Length | 28mm |
Maximum Operating Temperature | +125 °C |
ADCs | 1 (16 x 10 bit) |
Program Memory Type | ROMLess |
Instruction Set Architecture | Pipelined |
Number of ADC Units | 1 |
Height | 2.4mm |
Minimum Operating Temperature | -40 °C |
Width | 28mm |
Data Rate | 1Mbps |
Dimensions | 28 x 28 x 2.4mm |
Pulse Width Modulation | 1 (4 Channel) |