- RS Stock No.:
- 729-9250
- Mfr. Part No.:
- MS 400W/HOR (HK)
- Manufacturer:
- Convac
Available for back order.
Price Each
HK$4,180.62
Units | Per unit |
---|---|
1 + | HK$4,180.62 |
- RS Stock No.:
- 729-9250
- Mfr. Part No.:
- MS 400W/HOR (HK)
- Manufacturer:
- Convac
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Wattage | 400 W |
Lamp Base | EP39 |
Lamp Shape | Tubular |
Mounting Orientation | Horizontal |
Fitting Type | Enclosed |
Luminosity | 40000 lm |
Length | 247 mm |
Lamp Finish | Clear |
Colour Rendering | 65 |
Colour Temperature | 4000K |
Diameter | 52mm |
Life Hours | 15000h |