- RS Stock No.:
- 729-9178
- Mfr. Part No.:
- CDM-R111 35W 40D (HK)
- Manufacturer:
- Philips Lighting
- RS Stock No.:
- 729-9178
- Mfr. Part No.:
- CDM-R111 35W 40D (HK)
- Manufacturer:
- Philips Lighting
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Wattage | 35 W |
Lamp Base | GX8.5 |
Mounting Orientation | Universal |
Luminosity | 1350 lm |
Length | 95 mm |
Lamp Finish | Reflective |
Colour Rendering | 81 |
Colour Temperature | 3000K |
Diameter | 111mm |
Life Hours | 11000h |