- RS Stock No.:
- 178-8226
- Mfr. Part No.:
- LV426371
- Manufacturer:
- Schneider Electric
On back order for despatch 08/07/2024, delivery within 3 working days
Price Each
HK$3,889.26
Units | Per unit |
1 + | HK$3,889.26 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 178-8226
- Mfr. Part No.:
- LV426371
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection
Circuit Breaker Compact NSXm 25A 4P 36kA at 380/415V compression lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 4 |
Current Rating | 25A |
Breaking Capacity at Maximum Voltage Rating | 36 kA |
Rated AC Voltage | 690V |
Mounting Style | DIN Rail Mount |
Length | 108mm |
Width | 80mm |
Depth | 137mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Break Time | Time Delay |
Mounting Hole Diameter | 4.5mm |
Tripping Characteristics | Type D |
Terminal Contact Type | Clip-on, Screw |
Tripping Mechanism | Thermal-Magnetic |
Circuit Breaker Type | MCCB |
Reset Actuator Type | Toggle Switch |