Schneider Electric C60 MCB Mini Circuit Breaker1P, 10A Curve D, 120 → 240V AC, 60V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 814-7532
- Mfr. Part No.:
- 60127
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 814-7532
- Mfr. Part No.:
- 60127
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Multi 9 C60N MCBs D Curve
Wide range of MCBs D curve for high inrush loads, 10 - 14 times ampere rating
Ampere Ratings: From 0.5 to 35 A
Positive Indication of Contact Disconnect
DIN Rail Mount
Positive Indication of Contact Disconnect
DIN Rail Mount
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Number of Poles | 1 |
Current Rating | 10A |
Tripping Characteristics | Type D |
Rated AC Voltage | 120 → 240V |
Rated DC Voltage | 60V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Series | C60 |
Length | 107mm |
Width | 18mm |
Depth | 78.5mm |