Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-G14-V

Subtotal (1 unit)*

HK$2,309.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$2,309.90

*price indicative

RS Stock No.:
344-330
Mfr. Part No.:
CAPS-M1-VDE1-D-C-AL-G14-V
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE1-D-C-AL-G14-V

COO (Country of Origin):
DE
The Festo manifold block is a cutting-edge solution designed for efficient pneumatic control. Engineered for double-acting operation, it excels in environments requiring a fail-safe design where pneumatic outlets must remain closed during safety conditions. Its compact dimensions facilitate seamless integration into various systems, making it an invaluable asset in automation. Built from robust materials, including high-alloy stainless steel and powder-coated aluminum, this device promises longevity and reliability. With a nominal flow rate of 270 l/min, it ensures optimal performance across diverse applications, while remaining fully compliant with RoHS standards. Whether enhancing existing setups or developing new systems, this manifold block stands out for its performance and versatility.

Compact dimensions allow for easy installation in space-constrained applications
Safety position design ensures pneumatic outlets remain securely closed
Durable construction materials enhance resilience against wear and tear
Double-acting mode supports precise control in dynamic operations
Standardized flow rate optimizes efficiency across various tasks

Related links