Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-A-AL-N14-V

Subtotal (1 unit)*

HK$1,995.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$1,995.00

*price indicative

RS Stock No.:
342-977
Mfr. Part No.:
CAPS-M1-VDE1-D-A-AL-N14-V
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

NPT 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

Model Number

CAPS-M1-VDE1-D-A-AL-N14-V

For Use With

Prepared For Positioner CMSH-V-SD

COO (Country of Origin):
DE
The Festo manifold block is expertly designed to enhance the efficiency of pneumatic systems. Its double-acting mode of operation ensures reliable performance across a range of applications. Engineered with safety at its core, the unit features dual exhaust outputs and pressurized lines, catering to rigorous operational demands. Its compact dimensions facilitate easy integration into existing setups, while its robust construction promises longevity and durability in various environments. This product meets RoHS compliance, addressing environmental concerns while maintaining high functionality standards.

Compact design allows for seamless implementation in tight spaces
Double-acting operation increases system versatility and reliability
Safety outputs enhance operational security during critical tasks
High-flow rates provide efficient performance in industrial applications
Constructed with RoHS-compliant materials for environmentally friendly operations

Related links