- RS Stock No.:
- 144-3689
- Mfr. Part No.:
- SEV12S0
- Manufacturer:
- ABL Sursum
Discontinued product
- RS Stock No.:
- 144-3689
- Mfr. Part No.:
- SEV12S0
- Manufacturer:
- ABL Sursum
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABL Sursum 10A, 250V, black, plug Swiss mains connector has rubber body material.
Cable mount type
Mains plug type: Type 12 - SEV 6534
3P pole format
Plug-in termination method
TPE housing
Operating temperature ranges between -25°C to +40°C
IP44 protection
Mains plug type: Type 12 - SEV 6534
3P pole format
Plug-in termination method
TPE housing
Operating temperature ranges between -25°C to +40°C
IP44 protection
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | Switzerland |
Current Rating | 10A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Plug Type | Type 12 - SEV 6534 |
Voltage Rating | 250 V |
Pole Format | 3P |
Colour | Blue |
Gender | Male |
Body Material | Rubber |
Termination Method | Plug In |