- RS Stock No.:
- 165-4616
- Mfr. Part No.:
- TC1014-5.0VCT713
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 165-4616
- Mfr. Part No.:
- TC1014-5.0VCT713
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC1014 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 50mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 0.05 % |
Accuracy | ±2.5% |
Load Regulation | 0.5 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-23 |
Quiescent Current | <0.0005mA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Height | 1.3mm |
Maximum Input Voltage | 6 V |
Width | 1.8mm |
Length | 3.1mm |