- RS Stock No.:
- 809-6129
- Mfr. Part No.:
- 74ACT11030D
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 809-6129
- Mfr. Part No.:
- 74ACT11030D
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74ACT Family, Logic Gate, Texas Instruments
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 8 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | ACT |
Input Type | Differential |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -24mA |
Maximum Propagation Delay Time @ Maximum CL | 8.7 ns @ 50 pF |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Low Level Output Current | 24mA |
Length | 8.75mm |
Dimensions | 8.75 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 1.5mm |
Output Type | Single Ended |
Propagation Delay Test Condition | 50pF |
Width | 4mm |