- RS Stock No.:
- 806-2602
- Mfr. Part No.:
- MC100EP08DG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-2602
- Mfr. Part No.:
- MC100EP08DG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ECL Logic Gates, ON Semiconductor
Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Function | XOR/XNOR |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 8 |
Logic Family | EP |
Input Type | ECL |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 320ps |
Minimum Operating Supply Voltage | -3 V |
Maximum Low Level Output Current | 0.5µA |
Output Type | ECL |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |