- RS Stock No.:
- 194-7631
- Mfr. Part No.:
- BTL7-E501-M0400-P-S32
- Manufacturer:
- BALLUFF
1 In stock for delivery within 3 working days
Added
Price Each
HK$6,880.70
Units | Per unit |
1 + | HK$6,880.70 |
- RS Stock No.:
- 194-7631
- Mfr. Part No.:
- BTL7-E501-M0400-P-S32
- Manufacturer:
- BALLUFF
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The most important application for linear position sensors with a rod design is in hydraulic drive units. They are exceptionally well-suited for use in hydraulic cylinders for position feedback, for molding and rolling mills, or for elevator and hoisting technology. The sensors are installed in the pressure area of the hydraulic cylinder and have the same pressure resistance as the cylinder itself.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Transducer |
Stroke | 500mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP60 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Current Rating | 180 mA |