- RS Stock No.:
- 188-8315
- Mfr. Part No.:
- 2834334-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 188-8315
- Mfr. Part No.:
- 2834334-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
BUCHANAN WireMate Poke-In connectors offer a releasable wire to board connection for LED modules. Inverted Thru-Board connectors enable power delivery from the underside of the LED array. Colour combinations available.
Reliable poke-in technology (no wire crimping) for fast and easy termination
Inverted Thru-Board (ITB) application reduces profile for good lighting effect
Wire release feature enables easy re-work and robust design of release mechanism helps prevent damage during wire assembly and rework
Space saving low profile design
Lower inventory and production costs with higher connection variations supported by a side by side stackable design on 4 mm spacing
Inverted Thru-Board (ITB) Wire to Board Connection with Horizontal Wire Insertion
Wire poke-in design with strong wire retention
Wire release feature for wire replacement
Applicable for SMT soldering process
Applicable wire size: 18-22AWG
Modular housing design for multi-Colour combinations
Applications
Commercial Lighting
Office Lighting
Industrial Lighting
Inverted Thru-Board (ITB) application reduces profile for good lighting effect
Wire release feature enables easy re-work and robust design of release mechanism helps prevent damage during wire assembly and rework
Space saving low profile design
Lower inventory and production costs with higher connection variations supported by a side by side stackable design on 4 mm spacing
Inverted Thru-Board (ITB) Wire to Board Connection with Horizontal Wire Insertion
Wire poke-in design with strong wire retention
Wire release feature for wire replacement
Applicable for SMT soldering process
Applicable wire size: 18-22AWG
Modular housing design for multi-Colour combinations
Applications
Commercial Lighting
Office Lighting
Industrial Lighting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pole Format | 1 |
Series | Poke-In |
Gender | Female |
Number of Ways | 1 |
Plug/Socket | Socket |
Colour | White |
Type | Connector |
Mounting Type | Surface Mount |
Current Rating | 6A |
Voltage Rating | 320 V ac |
Wire Size | 22 → 18 AWG |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Termination Method | Solder |