- RS Stock No.:
- 729-9169
- Mfr. Part No.:
- EB-P 218 (HK)
- Manufacturer:
- Philips Lighting
- RS Stock No.:
- 729-9169
- Mfr. Part No.:
- EB-P 218 (HK)
- Manufacturer:
- Philips Lighting
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Ballast Type | Electronic |
Supported Lamp Type | Fluorescent |
Voltage Rating | 220 → 240 V |
Length | 123 mm |
Width | 79 mm |
Height | 33mm |
Maximum Operating Temperature | +65°C |