Philips Lighting Electromagnetic Fluorescent Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 729-9165
- Mfr. Part No.:
- EB-P 226 (HK)
- Manufacturer:
- Philips Lighting
Available for back order.
Price Each
HK$1,988.18
Units | Per unit |
---|---|
1 + | HK$1,988.18 |
- RS Stock No.:
- 729-9165
- Mfr. Part No.:
- EB-P 226 (HK)
- Manufacturer:
- Philips Lighting
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Ballast Type | Electromagnetic |
Supported Lamp Type | Fluorescent |
Voltage Rating | 220 → 240 V |
Length | 94 mm |
Width | 72 mm |
Height | 31mm |
Maximum Operating Temperature | +65°C |