- RS Stock No.:
- 729-9156
- Mfr. Part No.:
- BMH70L302ITS (HK)
- Manufacturer:
- Philips Lighting
- RS Stock No.:
- 729-9156
- Mfr. Part No.:
- BMH70L302ITS (HK)
- Manufacturer:
- Philips Lighting
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Ballast Type | Electromagnetic |
Supported Lamp Type | Metal Halide |
Voltage Rating | 230 V |
Length | 117 mm |
Width | 57.1 mm |
Height | 51.5mm |