Recently searched

    ABB Gold, 1 Way, 1 Gang, Millenium

    RS Stock No.:
    246-2842
    Mfr. Part No.:
    2CLA610140N1756
    Manufacturer:
    ABB
    ABB
    View all Light Switches
    On back order for despatch 10/05/2023, delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each

    HK$167.07

    unitsPer unit
    1 +HK$167.07
    RS Stock No.:
    246-2842
    Mfr. Part No.:
    2CLA610140N1756
    Manufacturer:
    ABB
    COO (Country of Origin):
    ES

    Product overview and Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    ES

    Product Details

    The ABB AMD100920-MG switch has 1-gang and 1-way. It is a standard rocker size switch with LED and Heater symbol. The rated voltage is 250 Vac and rated current is 20A.

    Flush mounted switch, with IP20 degree of protection
    Operating temperature range is from -5°C to 35°C


    Specifications

    AttributeValue
    Switch TypePush Button
    Number of Gangs1
    RangeMillenium
    SeriesMillenium
    Number of Poles2
    Number of Ways1
    Mount TypeFlush
    Current Rating20A
    IP RatingIP20
    ColourGold
    Voltage Rating250V
    Faceplate Depth165mm
    Height60mm
    Minimum Box Depth165mm
    On back order for despatch 10/05/2023, delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each

    HK$167.07

    unitsPer unit
    1 +HK$167.07