- RS Stock No.:
- 810-6985
- Mfr. Part No.:
- C503C-WAS-CCADB232
- Manufacturer:
- Cree LED
Discontinued product
- RS Stock No.:
- 810-6985
- Mfr. Part No.:
- C503C-WAS-CCADB232
- Manufacturer:
- Cree LED
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree 5mm Round White LEDs
Crees 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are made using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Luminous Intensity | 46.1 cd |
Number of Pins | 2 |
Viewing Angle | 15 ° |
Lens Shape | Round |
Colour Temperature | 9000K |
Lens Colour | Clear |