- RS Stock No.:
- 752-6916
- Mfr. Part No.:
- SMLP13WBC8W1
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6916
- Mfr. Part No.:
- SMLP13WBC8W1
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM Chip LED SML-P12, SML-P13 PICOLED Series LEDs
The SML-P1 series, from ROHM Semiconductor, are PICOLED devices in 0402 packages. The SML-P1 Chip LEDs are square with a flat top. With a very compact package, the SML-P1 LEDs use original device technology to enable high brightness and high reliability.This allows the SML-P1 series to accomplish low power consuming applications.
Package size: 1.0 x 0.6 x 0.2 mm
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 1006 (0402) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.9 V |
Luminous Intensity | 150 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Lens Colour | Clear |
Dimensions | 1 x 0.6 x 0.2mm |