- RS Stock No.:
- 752-6512
- Mfr. Part No.:
- SLC-22VR3F
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6512
- Mfr. Part No.:
- SLC-22VR3F
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ROHM Through Hole SLC-22 Series LEDs
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 2 mm Lighthouse |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 2.5 mcd |
Number of Pins | 2 |
Viewing Angle | 115 ° |
Lens Shape | Round |
Dominant Wavelength | 630 nm |
Series | SLC-22 |
Dimensions | 2mm |
Lens Colour | Red |