- RS Stock No.:
- 184-7292
- Mfr. Part No.:
- 150040SS73220
- Manufacturer:
- Wurth Elektronik
Available for back order.
Added
Price Each (In a Pack of 25)
HK$3.278
Units | Per unit | Per Pack* |
25 - 725 | HK$3.278 | HK$81.95 |
750 - 1475 | HK$3.206 | HK$80.15 |
1500 + | HK$3.137 | HK$78.425 |
*price indicative |
- RS Stock No.:
- 184-7292
- Mfr. Part No.:
- 150040SS73220
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Small LED package for exceptional brightness
0402 industry standard footprint
High reliability PCB based
Compatible to IR reflow soldering
Miniaturized colour effects
Waterclear lens
Applications
LED Front panel indicator
Navigation systems
Cellphone display
Display for industrial control systems
Traffic display
LCD backlighting for LCD, push button, symbol and keypad
0402 industry standard footprint
High reliability PCB based
Compatible to IR reflow soldering
Miniaturized colour effects
Waterclear lens
Applications
LED Front panel indicator
Navigation systems
Cellphone display
Display for industrial control systems
Traffic display
LCD backlighting for LCD, push button, symbol and keypad
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 1005 (0402) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.4 V |
Luminous Intensity | 90 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Dominant Wavelength | 630 nm |
Lens Colour | Clear |
Forward Current | 20mA |
Dimensions | 1 x 0.5 x 0.25mm |
Series | WL-SMCC |