- RS Stock No.:
- 889-6809
- Mfr. Part No.:
- 139A-404R
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 889-6809
- Mfr. Part No.:
- 139A-404R
- Manufacturer:
- VCC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VCC 1394A-40 Series
A range of indicator lenses from VCC. These water tight 139A-40 series are translucent and are suitable for use with miniature lamp flange indicator lights.
VCC LED & Neon Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Series | 139A-40 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Hex Nut |
For Use With | T-1 3/4 Midget Flange Base Lamp |
Dimensions | 14.68 x 11.13mm |
Clear or Diffused | Clear |
Diameter | 14.68mm |
Kit Contents | Hex Nut, Holder, Lens, Lens Shank, Lock Washer |
Length | 11.13mm |