- RS Stock No.:
- 786-1644
- Mfr. Part No.:
- C12449_STRADA-T-6X1-DWC
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 786-1644
- Mfr. Part No.:
- C12449_STRADA-T-6X1-DWC
- Manufacturer:
- Ledil
Product overview and Technical data sheets
- LEDil Strada-Module Series LED Lens array for use with LG 3535 Ceramic 3W (LEMWA33) LEDs Datasheet
- LEDil Strada-Module Series LED Lens array for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Strada-Module Series LED Lens array for use with Nichia NCSxx19A LEDs Datasheet
- LEDil Strada-Module Series LED Lens array for use with Cree XP-E LEDs Datasheet
- STRADA Lens Guide
- Lens & Reflector Buyer's Guide
Legislation and Compliance
Product Details
LEDiL STRADA-Module 6x1 Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA 6x1 modules feature 6 lenses within a single linear array. They have an asymmetric tilted beam which directs the light onto the road, minimising any stray light. This is ideal for the luminaire designs that require an IESNA Type III Medium (semi-cutoff) distribution and for street lighting applications requiring up to and beyond 1:6 pole height/pole distance ratio (ME4A 1:5 ratio).
Suitable applications include wide area road lighting and street lighting.
Made using an optical grade PMMA, the STRADA 6x1 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
STRADA 6x1 lens modules have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Suitable applications include wide area road lighting and street lighting.
Made using an optical grade PMMA, the STRADA 6x1 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
STRADA 6x1 lens modules have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-Module |
Lens Shape | Rectangle |
Number of LEDs Per Lens | 6 |
Emission Pattern | Street Lighting |
Affixing Method | Glue, Pin, Screw |
For Use With | Cree XP-E, Cree XP-G, LG 3535 Ceramic 3W (LEMWA33), Lumileds LUXEON Rebel ES, Nichia NCSxx19A |
Dimensions | 119.8 x 25.2 x 5.5mm |
Clear or Diffused | Clear |
Height | 5.5mm |
Kit Contents | Lens |
Length | 119.8mm |
Width | 25.2mm |