- RS Stock No.:
- 186-2606
- Mfr. Part No.:
- CS15761_STRADA-2X2MX-8-SCL
- Manufacturer:
- Ledil
On back order for despatch 03/06/2024, delivery within 3 working days
Added
Price Each
HK$58.42
Units | Per unit |
1 - 12 | HK$58.42 |
13 - 25 | HK$57.14 |
26 + | HK$55.91 |
- RS Stock No.:
- 186-2606
- Mfr. Part No.:
- CS15761_STRADA-2X2MX-8-SCL
- Manufacturer:
- Ledil
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.
Type II/III (long) beam for very wide pole to pole distances. Ideal for pedestrian walkways and residential roads.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | STRADA |
Product Type | LED Lens |
Number of LEDs Per Lens | 4 |
Lens Material | Polymethyl Methacrylate (PMMA) |
Affixing Method | Screw |
For Use With | Pedestrian Walkways, Residential Roads |
Dimensions | 90 x 90 x 12.9mm |
Clear or Diffused | Clear |
Height | 12.9mm |
Length | 90mm |
Width | 90mm |