- RS Stock No.:
- 180-5441
- Mfr. Part No.:
- 12924
- Manufacturer:
- Carclo
Discontinued product
- RS Stock No.:
- 180-5441
- Mfr. Part No.:
- 12924
- Manufacturer:
- Carclo
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
292 x 61mm Narrow Spot Plain Freeform
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 33 |
Emission Pattern | Spot |
Lens Material | Polymethyl Methacrylate (PMMA) |
Dimensions | 286 x 61 x 3mm |
Height | 3mm |
Length | 286mm |
Width | 61mm |