- RS Stock No.:
- 890-5798
- Mfr. Part No.:
- SMD 22
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-5798
- Mfr. Part No.:
- SMD 22
- Manufacturer:
- VCC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LED Couplers
A selection of VCC through-hole and surface mounts. These LED couplers are suitable for use with light pipe assemblies. For best results use narrow viewing angle non-diffused with a output power greater than 100mcd.
-40°C to 80°C operating temperature
RoHS compliant
RoHS compliant
Standards
UL 94V-2
LED Mounting Hardware - VCC
Specifications
Attribute | Value |
---|---|
LED Holder Type | LED Holder |
Diameter | 3.9mm |
For Use With | LED Light Pipes |
Mounting Type | Surface Mount |
Series | SMD |